• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 9341 Shelf trolley Brake Steel Load capacity (max.): 500 kg Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

5 pc(s)

Material

Steel

Load area

1000 x 600 mm

Load capacity

600

Height

1800 mm

Factory colour

Grey

Wheels (Ø x W)

200 x 40 mm

No. of shelfs

5

Load area (length)

1000 mm

Load area (width)

600 mm

Weight

75 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Load capacity

600

Load capacity (max.)

500 kg

Transport equipment features

Brake

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363435 Fetra 9341 Shelf trolley Brake Steel Load capacity (max.): 500 kg Grey

Description

Shelf trolley-load-carrying capacity 500 kg ESD-design. Floors: 5-storey load capacity per floor 50 kg. Frame: steel tube construction in slate gray RAL 7015. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.