• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FFT55EB-pg Eltako Wireless Hygrostat Screw fastening Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hygrostat

Series

Eltako

Dim

(W x H x D) 80 x 80 x 17 mm

Transfer Standard (Smart Home)

Manufacturer-specific

IP20

Mounting type

Screw fastening

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

80 mm

Height

80 mm

Depth

17 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Other

30 m

FALSE

35

FALSE

FALSE

FALSE

868 MHz

FALSE

FALSE

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636137 FFT55EB-pg Eltako Wireless Hygrostat Screw fastening Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636137 FFT55EB-pg Eltako Wireless Hygrostat Screw fastening Max. range (open field) 30 m

Description

Radio humidity and temperature sensor polar-white glossy for single mounting 80x80mm or mounting in the E-Design55 switch system. With battery (service life 5 years). Smart home sensor The radio humidity temperature sensor continuously measures the relative air humidity between 0 and 100% (plus minus 5%) and the temperature between -20 and +60Grad C (plus minus 0.5 degrees C). It transmits a data telegram to the Eltako building radio within 2 minutes if the change occurs. If no change is made, a status message frame is sent every 10 minutes. The transmission interval can be reduced to 1 or 5 minutes by inserting the jumper according to the operating instructions. Evaluation via the actuator F2L14, the professional Smart home controller Minisafe, Minisafe REG, SafeIV, TouchIV etc. with the Eltako-building radio app GFA4. We recommend using stainless steel counter-sunk screws 2.9x25mm, DIN 7982 C. Both with 5x25mm plugs as well as on 55mm switch boxes. 2 stainless steel countersunk screws 2.9x25mm and 5x25mm plugs are included in the delivery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)