• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FGW14W-IP Eltako Gateway DIN rail

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gateway

Series

Eltako

IP20

Operating voltage

12 V

Mounting type

DIN rail

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

DRA (DIN-rail adapter)

RS-485

DC

0.8 W

FALSE

TRUE

FALSE

1

None

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

12-12 V

IP20

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636059 FGW14W-IP Eltako Gateway DIN rail

User & Safety Instructions

User & Safety Instructions 2636059 FGW14W-IP Eltako Gateway DIN rail

Description

Gateway with IP interface for series 14 electricity meter via WLAN. Bidirectional. Standby loss of only 0.8 watt. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. The gateway is only 1 TE wide: For operation the gateway must be integrated in a WLAN. The WLAN connection uses 2.4 GHz frequency band. Connection to the Eltako RS485 bus. Cross-wiring bus and power supply with jumper. Operation in conjunction with FAM14 or FTS14KS. The Hold terminal is connected to the FAM14 or FTS14KS. The IP connection takes place via WLAN. The gateway transmits data from any Eltako electricity meter on the RS485 bus via the MQTT protocol. The data is transferred from RS485 bus to any external MQTT broker.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)