• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiamm FG20721 102464 VRLA 12 V 7200 AGM (W x H x D) 65 x 101 x 151 mm 4.8 mm blade terminal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fiamm lead battery FG20721 (VdS) AGM, standard, Faston 4.8 mm

  • Maintenance-free VRLA AGM battery
  • maintenance-free
  • 5 years durability

Technical specifications

Dim

(W x H x D) 65 x 101 x 151 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7200

Height

101 mm

Weight

2300

Content

1 pc(s)

Type

FG20721

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

151 mm

Width

65 mm

VDS certification

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3782677 Fiamm FG20721 102464 VRLA 12 V 7200 AGM (W x H x D) 65 x 101 x 151 mm 4.8 mm blade terminal

Conformity certificate

Conformity certificate 3782677 Fiamm FG20721 102464 VRLA 12 V 7200 AGM (W x H x D) 65 x 101 x 151 mm 4.8 mm blade terminal

Security datasheet

Security datasheet 3782677 Fiamm FG20721 102464 VRLA 12 V 7200 AGM (W x H x D) 65 x 101 x 151 mm 4.8 mm blade terminal

Description

The batteries of the FG series are suitable for a wide range of applications. Ideal for particularly critical installations are due to their design and the small space requirement.

The FIAMMs FG series is characterized by unsurpassed and proven reliability. The products meet the requirements of the most stringent international standards and are designed for medium to long discharge and a five-year service life.

The Fiamm FG series was developed on the basis of the proven AGMVRLA technology. The FG series is classified as non-hazardous for air and sea transport, road and rail transport. The FG series batteries can be installed horizontally or side-by-side.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)