• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2330 Deco Active Drake Garden statue Drake Plastic

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PondDeco ACTIVE Drake - Decorative duck

  • True-to-nature replica Perfect decoration

Technical specifications

Product type

Garden statue

Type

Drake

Material

Plastic

Dim

(L x W x H) 360 x 105 x 140 mm

Length

360 mm

Width

105 mm

Height

140 mm

Weight

300 g

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552695 FIAP 2330 Deco Active Drake Garden statue Drake Plastic

Description

High quality pond figures made from stable plastic. Attractive. In love with detail. Attractive.The loving and faithful replica is the perfect decoration for your pond landscape.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)