• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2331 Deco Active Duck Garden statue Duck Plastic

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PondDeco ACTIVE Duck - Decorative Duck

  • True-to-nature replica Perfect decoration

Technical specifications

Product type

Garden statue

Type

Duck

Material

Plastic

Dim

(L x W x H) 360 x 105 x 140 mm

Length

360 mm

Width

105 mm

Height

140 mm

Weight

300 g

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552696 FIAP 2331 Deco Active Duck Garden statue Duck Plastic

Description

High quality pond figures made from stable plastic. Attractive. In love with detail. Attractive.The loving and faithful replica is the perfect decoration for your pond landscape.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)