• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2333 Deco Active Heron Garden statue Grey heron Plastic

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 54.99
-20 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PondDeco ACTIVE Heron - Decobfiguration figure of the rich

  • Nature-looking greyrich Figure for the defense of real herons Made of weather-proof plastic material With skewer for fastening in the ground

Technical specifications

Product type

Garden statue

Type

Grey heron

Material

Plastic

Dim

(L x W x H) 185 x 140 x 695 mm

Length

185 mm

Width

140 mm

Height

695 mm

Weight

800 g

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552698 FIAP 2333 Deco Active Heron Garden statue Grey heron Plastic

Description

If you are sorry that gray herons hit your garden pond when prey, this decorative garden figure is a real deterrent. In flowing waters, fish have the possibility to search for hiding, but in artificial, standing ponds this protection does not exist. The realistic fish-herder figure simulates the real heron that the pond is already occupied and it continues to fly. Insert the row with the rod into the soil or pond edge. Make sure that the pond foil is not pierced. The Heron deterrent is not only useful, but also a stylish garden decoration.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)