• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2512 PVC glue 1 l

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 40.99)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE primer 1,000 ml - PVC - glue

  • Adhesive joint as resistant as pipe material For sticking pipes, bushes and fittings Simple and clean handling 1,000 ml capacity
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

PVC glue

Capacity

1000 ml

n.rel.

Documents & Downloads

Security datasheet

Security datasheet 551798 FIAP 2512 PVC glue 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

Description

FIAP PVC ACTIVE Primers are specially manufactured for bonding PVC products. The adhesive can withstand an operating pressure of up to 16 bar.It should be noted during the application that the area to be glued must first be treated by a PVC cleaner. Fine cleaning is carried out with FIAP PVC ACTIVE Cleaner. To do this, white lint-free pulp paper is soaked with a cleaner and the dry, adhesive surfaces are thoroughly cleaned to make them grease and free of dirt. After each cleaning processThe paper must be replaced. After cleaning, the FIAP PVC ACTIVE Primer can now be applied and the pipe should be inserted into the mold with a slight rotation so that no air bubbles are produced in the adhesive. This process is also known as cold welding. After gluing, the parts should be briefly fixed and not mechanically stressed in the following 5 minutes. After about 24 hours, the adhesive has completely hardened and can then be subjected to a pressure test.Resistance:The glues are waterproof. The chemical resistance of the gluings, especially in the case of inorganic acids, depends on the tube tolerances, setting times, pressure stresses, temperatures, the acid type and the acid concentration.Processing Note:Preparation of the adhesive surfacesThe ends of the pipe must be separated at right angles, inclined and deburred. In the event of a missing or incorrect pipe slope, a permanently tight connection cannot be achieved.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)