• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2513 PVC cleaner 250 ml

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 43.96)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE cleaner 250 ml - PVC cleaner

  • Ensures secure gluing Reliably removes residues and impurities Prevents leak problems Outstanding cleaning properties
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PVC cleaner

Capacity

250 ml

n.rel.

Documents & Downloads

Security datasheet

Security datasheet 551799 FIAP 2513 PVC cleaner 250 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 235: Store in a dry place
  • P 271: Use outdoors or in a well-ventilated area only
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The PVC ACTIVE Cleaner by FIAP is the perfect cleaning agent for adhesive joints made from PVC. Apply this PVC cleaner to absorbent paper towels and thoroughly clean the dry adhesive surfaces. Special cleaner for adhesive joints of PVC-U, PVC-C and ABS. Not suitable for poylyolefine welds.Processing Note:PreparationUse Tangit cleaner PVC-U/C/ABS only on dry, pre-cleaned surfaces. Please also observe the instructions of the pipe and fitting manufacturers.ApplicationFine cleaning is carried out with FIAP PVC ACTIVE Cleaner. To do this, white lint-free pulp paper is soaked with a cleaner and the dry, adhesive surfaces are thoroughly cleaned to make them grease and free of dirt. After each cleaning process, the paper has to be replaced. The surfaces cleaned by FIAP with PVC ACTIVE Cleaner must be dry before applying the adhesive.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)