• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2531 Hose clamp (Ø) 25 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

FIAP HoseClamp ACTIVE 16 - 27 mm 10 pieces - hose clamps

  • For inlet and outlet pipes Easy to set up Smooth thread Tape and housing made of stainless steel

Technical specifications

Product type

Hose clamp

n.rel.

Dim

(Ø) 25 mm

(Ø)

25 mm

Weight

155 g

Factory colour

Stainless steel

Type

16 - 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520939 FIAP 2531 Hose clamp (Ø) 25 mm 1 pc(s)

Description

The hose clip allows you to securely attach your hose. The installation is easy: Fix the clamp to the hose and screw the adjusting screw closed with a flat-tip or cross-tip screwdriver. The screw is fixed in such a way that the inner diameter of the hose clamp is reduced by turning. The hose underneath is pressed onto the fitting and seals it out. Tape and housing are made of stainless steel.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)