• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2714 Aqua Active Mini Set 650 Fountain pump, Waterfeature pump 650 l/h

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP 2714 Aqua Active Waterfeature Mini Pump Set 650

  • Powerful fountain pumps Suitable for freshwater and saltwater Low-noise and durable Can only be set up dimly

Technical specifications

Product type

Fountain pump

Max. delivery head

1.1 m

Max. feed rate

650 l/h

Operating voltage

230 V

Power consumption

8 W

Pressure connection

8 mm

12 mm

IPX8

Dim

(L x W x H) 265 x 195 x 120 mm

Length

265 mm

Width

195 mm

Height

120 mm

Weight

1.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165444 FIAP 2714 Aqua Active Mini Set 650 Fountain pump, Waterfeature pump 650 l/h

Description

Fountain set with second separate output and three different fountain attachments for attractive water features.The AQUA ACTIVE Mini SET is a fountain set, which creates numerous design options in small ponds, source stones, fountains and decorative fittings. Via a large-area pump housing, dirt particles of up to 8 mm can be sucked in. The pumps can be individually controlled by means of an adjustable suction grid directly at the pump body. The compact motor casing fits in almost every indoor and terrace fountain. Thanks to the three different fountain fittings with telescopic extension as well as the simple mechanical regulation of the fountain height, the water feature pump can be individually adjusted and the water pattern can thus be changed again and again

This text is machine translated.

Scope of delivery

  • Pump, fontan set.

What kind of Pond & Waterfeature Pumps are you looking for?