• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2716 Aqua Active Mini Set 2000 Fountain pump, Waterfeature pump 2000 l/h

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AQUA ACTIVE mini set 2,000 - fountain/water fountain pump

  • Powerful fountain pumps Suitable for freshwater and saltwater Low-noise and durable Can only be set up dimly

Technical specifications

Product type

Fountain pump

Max. delivery head

3 m

Max. feed rate

2000 l/h

Operating voltage

230 V

Power consumption

45 W

Pressure connection

25 mm (1") IT

Cable length

10.00 m

Compatible with (details)

Order No. 52 04 31

IPX8

Dim

(L x W x H) 265 x 195 x 120 mm

Length

265 mm

Width

195 mm

Height

120 mm

Weight

2.65 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165446 FIAP 2716 Aqua Active Mini Set 2000 Fountain pump, Waterfeature pump 2000 l/h

Description

Fountain set with second separate output and three different fountain attachments for attractive water features.The AQUA ACTIVE Mini SET is a fountain set, which creates numerous design options in small ponds, source stones, fountains and decorative fittings. Via a large-area pump housing, dirt particles of up to 8 mm can be sucked in. The pumps can be individually controlled by means of an adjustable suction grid directly at the pump body. The compact motor casing fits in almost every indoor and terrace fountain. Thanks to the three different fountain fittings with telescopic extension as well as the simple mechanical regulation of the fountain height, the water feature pump can be individually adjusted and the water pattern can thus be changed again and again

This text is machine translated.

Scope of delivery

  • Pump, telescopic riser, 3 nozzle attachments, bypass connector, instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.97€ 104.47*

What kind of Pond & Waterfeature Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)