• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 3344B1240 Cascade 4.000 Fountain pump 4000 l/h

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cascade 4000

  • Fountains and waterfall pump
  • The height of the fountain is max. 1.60 m.
  • Fountain height with waterfall max. 1.20 m.
  • Maximum delivery height of 2.10 m.

Technical specifications

Product type

Fountain pump

Max. delivery head

2.1 m

Max. feed rate

4000 l/h

Operating voltage

230 V

Power consumption

44 W

Spout height

1.6 m

Factory colour

Blue

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355394 Hozelock 3344B1240 Cascade 4.000 Fountain pump 4000 l/h

Warranty Terms

Warranty Terms 2355394 Hozelock 3344B1240 Cascade 4.000 Fountain pump 4000 l/h

Description

The Cascade pond pumps are perfect for decorative ponds and are available in different sizes. All Cascade pumps are supplied with a telescopic fountain tube and a selection of different fountain attachments. All models can operate beautiful water games . The Cascade 4000 fountains and waterfall pump has a flow rate of 4000 liters per hour and a maximum delivery height of 2.10 m. ( Delivery rate at 1 m is approx. 2800 l/h ) the fountain height is max. 1.60 m ( fountain height with waterfall max. 1.20 m ). Power 44 Watt. With the Cascade 4000 you can create a beautiful water bell or fountain as a water feature and operate a small stream with a maximum width of 30 cm via a special outlet. ( with simultaneous fountain use max. 25 cm width ).

This text is machine translated.

Scope of delivery

  • Cascade 4000

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)