• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2703 Aqua Active 12.000 Pond pump incl. skimmer connector 12000 l/h

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AQUA ACTIVE 12,000 - Pond pump and filter / stream pump

  • Energy-saving canned motor
  • Thermo switch for overload protection
  • Easy to maintain

Technical specifications

Product type

Pond pump

Fountain pump features

incl. skimmer connector

Max. delivery head

5.5 m

Max. feed rate

12000 l/h

Operating voltage

230 V

Power consumption

130 W

Pressure connection

50 mm

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

47.81 mm (1 1/2") OT

Cable length

10.00 m

IPX8

Dim

(L x W x H) 380 x 300 x 160 mm

Length

380 mm

Width

300 mm

Height

160 mm

Weight

6.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520392 FIAP 2703 Aqua Active 12.000 Pond pump incl. skimmer connector 12000 l/h

Information

Information 520392 FIAP 2703 Aqua Active 12.000 Pond pump incl. skimmer connector 12000 l/h

Description

The energy-saving canned motors (Vortex impeller) are characteristic for their high performance. Perfect for supplying streams or waterfalls or for pumping dirty pond water to the filtration system. With the newly developed pump housing, dirt particles of up to 10 mm can be suctioned without any problems. Live parts are fully cast in synthetic resin.

Scope of delivery

  • Pump, 32/40/50 mm hose connection nozzle with ball joint.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 404.99€ 371.99*

What kind of Pond & Waterfeature Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)