• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10167501 Fountain pump incl. filter 2300 l/h

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Plastic fountain pump with 4 different nozzles, 58W

  • Max. flow rate 2300 l/h
  • Max. immersion depth 3 m
  • fountain height up to 2.7 m

Our service for you

Technical specifications

Product type

Fountain pump

Fountain pump features

incl. filter

Max. delivery head

2.7 m

Max. feed rate

2300 l/h

Operating voltage

230 V

Immersion depth

2.7 m

Pressure connection

13 mm (1/2") Ø

Cable length

10 m

Factory colour

Black

IPX8

Dim

(L x W x H) 220 x 110 x 430 mm

Length

220 mm

Width

110 mm

Height

430 mm

Weight

1.8 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389167 TOOLCRAFT TO-10167501 Fountain pump incl. filter 2300 l/h

Warranty Terms

Warranty Terms 3389167 TOOLCRAFT TO-10167501 Fountain pump incl. filter 2300 l/h

Description

The fountain pump from robust plastic with its 58 W power and a maximum flow of 2300 l / h offers a powerful performance for impressive water games. The device sets accents in every garden or pond and can be created up to 3 m high, with the option of dipping up to 2.7 m. The 4 spray heads supplied provide for a variety of water patterns and allow different fountain shapes.

This text is machine translated.

Features

  • Made of plastic
  • With 4 different spray heads
  • 58 W

Scope of delivery

  • Fountain pump
  • 4x spray head
  • Extension tube
  • T-socket with shut-off valve
  • Operating instructions

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)