• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 90221 Aquarius Universal Classic 3000 Fountain pump 3000 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

OASIS Aquarius Universal Classic 3000 pump

  • Powerful, dry set-up statues and indoor fountain pumpSuction and regulation nozzle for individual adjustment of the flow rate up to max. 3000 l/h.Threaded outlet with universal inlet hose nozzle for 13 - 25 mm (1/2" - 1") hose connection

Technical specifications

  • Threaded outlet with universal inlet hose nozzle for 13 - 25 mm (1/2" - 1") hose connectionSuction side connection: G 1 ½ Connection for hoses: 19 / 25 / 32 / 38 mmConnection for hoses: ¾", 1", 1 ¼", 1 ½" Filter inlet area: 200 cm²Installation type: Can be set up dry and dipped Nominal voltage 220 - 240 V / 50 Hz Pressure side connector: G 1
Product type

Fountain pump

Max. delivery head

3.2 m

Max. feed rate

3000 l/h

Operating voltage

230 V

Power consumption

40 W

Cable length

10 m

Dim

(L x W x H) 245 x 130 x 135 mm

Length

245 mm

Width

130 mm

Height

135 mm

Weight

2.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626910 Oase 90221 Aquarius Universal Classic 3000 Fountain pump 3000 l/h

Description

The powerful, dry-set-up statues and indoor fountain pump OASIS Aquarius Universal Classic 3000 with 10 m cable for the outdoor area is characterized by its compact design and high smoothness. The flat suction pump has a comfortable suction and regulation nozzle for individual adjustment of the flow rate up to max. 3000 l/h. The delivery height is max. 3.2 m water column. The Aquarius Universal Classic 3000 has a thread outlet with universal inlet hose for 13 - 25 mm (1/2" - 1") hose connection.

This text is machine translated.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)