• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 57124 Pondovario 2500 Fountain pump incl. skimmer connector 2500 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fountain pump Pondovario 2500

  • Max. flow 2500 l/h
  • Delivery height up to 2.2 m
  • 4 fountain fittings.

Technical specifications

Product type

Fountain pump

Fountain pump features

incl. skimmer connector

Max. delivery head

2.2 m

Max. feed rate

2500 l/h

Operating voltage

230 V

Power consumption

40 W

Cable length

10.00 m

IP68

Dim

(L x W x H) 180 x 160 x 125 mm

Length

180 mm

Width

160 mm

Height

125 mm

Weight

2.2 kg

Power consumption

40 W

Delivery head


2.2 m

Feed rate

2500 l/h

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551291 Pontec 57124 Pondovario 2500 Fountain pump incl. skimmer connector 2500 l/h

Description

Suitable for use in garden ponds, decorative fountains and small water streams. Removable fine filter slots for water stream or filter feeding. Pivoting telescopic extension with 4 nozzles and ball joint. Second separately adjustable outlet.

Features

  • Inlet of step hose nozzle: 15 mm (1/2") - 20 mm (3 4/25")
  • With thermo protection

Scope of delivery

  • Incl. telescopic extension with 4 nozzles and ball joint.
  • Inlet of step hose nozzle.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)