• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30431 API 1000/4 Pond air pump 900 l/h

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden pond pump API 1000/4

  • Air flow rate: 450 - 900 l/h
  • Effective oxygen supply

Technical specifications

Product type

Pond air pump

Power consumption

12 W

Max. air volume

900 l/h

Air tube length

10 m

Factory colour

Black

Silver

Cable length

5 m

Length

275 mm

Height

212 mm

Weight

3.2 kg

Operating voltage

240 V

Immersion depth

0.5 m

Documents & Downloads

Datasheet

Datasheet 1457924 T.I.P. - Technische Industrie Produkte 30431 API 1000/4 Pond air pump 900 l/h

User & Safety Instructions

User & Safety Instructions 1457924 T.I.P. - Technische Industrie Produkte 30431 API 1000/4 Pond air pump 900 l/h

Warranty Terms

Warranty Terms 1457924 T.I.P. - Technische Industrie Produkte 30431 API 1000/4 Pond air pump 900 l/h

Description

Adjustable powerful garden pond pump for network connection in inner area with 4 ventilation outlets. Through the effective oxygen supply can be significantly improved living conditions for fish in the pond.

This text is machine translated.

Scope of delivery

  • 4 x 10 m hose
  • 4 x non-return valve
  • 3 x ventilation stone (Ø 25 x 4 mm)
  • 1 x ventilation stone (Ø 50 x 4 mm)

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)