• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2988 Ice Active SET Pond ice preventer

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 43.99 / piece)
€ 65.99
-33 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP ICE ACTIVE SET - Set includes air pump, air discharge and air hose

  • High-quality, long-lasting polystyrene float Perfect gas exchange Prevents rotting processes for the benefit of all pond occupants Complete set including air pump, hose, check valves and ventilation balls

Technical specifications

Product type

Pond ice preventer

Power consumption

3 W

Air tube length

20 m

Factory colour

White

Blue

IP44

Cable length

10 m

Dim

(Ø x H) 360 mm x 200 mm

Height

200 mm

(Ø)

360 mm

Weight

1100 g

Type

ICE Active Set

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520493 FIAP 2988 Ice Active SET Pond ice preventer

Description

High quality "ICE-FREE" set with durable polystyrene float.In winter, the gases generated cannot escape when the ice cover is closed. This leads to poisoning and thus to danger to the pond occupants. The oxygen content in the garden pond is stabilized and gas exchange is enabled by the use of the ICE ACTIVE SET from FIAP. The perfect product to keep a position of your garden pond free of ice. By this complete solution you do not need any accessories. The set includes a styrofoam floating body, an air pump, a 20 meter air hose, 2 non-return valves and 2 AIR ACTIVE ventilation balls 50 mm. With the ICE ACTIVE SET from FIAP "ice-free" through the winter.

This text is machine translated.

Scope of delivery

  • Styrofoam Floating body, air pump, 20 m air hose, check valves, 2 FIAP Air Active balls 50 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98€ 63.98*

What kind of Pond Oxygenators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)