• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2974 Air Active Solar SET 150 Solar pond air pump 150 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE SOLAR SET 150 - Solar pond aerator for small ponds

  • Solar pond aerator - non-mains supply
  • High quality components
  • Crystalline high-power solar panel (1.5 Watt)
  • Air volume 150 liters per hour

Technical specifications

  • Dim. Module: 126 x 120 x 10 mm
  • Dim. Pump: 120 x 65 x 42 mm
Product type

Solar pond air pump

Power consumption

1.5 W

Max. air volume

150 l/h

IP44

Cable length

5 m

Type

Solar Kit 150

Operating voltage

7.8 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552681 FIAP 2974 Air Active Solar SET 150 Solar pond air pump 150 l/h

Description

Optimum oxygen supply to flora and fauna in ponds.
The AIR ACTIVE SOLAR SET 150 optimizes the oxygen supply to the flora and fauna in small ponds. The air pump (air quantity: 150 l / h) is set up outside the water and operated via the solar module when there is direct sunlight.
By means of a 2 meter air hose and 1 ventilation ball, the air essential for survival can be pumped into the pond. The solar panel has a multi-function stake for mounting the panel, staking it in the ground and aligning it with the sun via the ball and socket joint.
The right one for energy-conscious and environment-conscious pond owners.

This text is machine translated.

Scope of delivery

  • Ventilation pump
  • 3 m air hose
  • Solar panel incl. ground spike
  • Aragonite.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)