• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2963 Air Active 50 mm Well stone

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE Ball 50 – ventilation ball for maximum pond ventilation

  • Delicate round air stone Flow rate 1.0 - 3.0 liters per minute ABS - Step connector 4 - 6 mm Dimensions Ø 50 mm

Technical specifications

Product type

Well stone

Connection

6/8 mm

Dim

(Ø) 50 mm

(Ø)

50 mm

Type

Ball 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551787 FIAP 2963 Air Active 50 mm Well stone

Description

The high-quality AIR ACTIVE Ball 50 aerator stone from FIAP has a solid, porous structure and impresses with high air permeability. The material is heated to 1,300°C before processing, and WAS ensures that each air stone is given an extremely uniform and fine structure. Due to this homogeneity, there are no pressure losses due to the air stone. The finer the air bubbles, the slower the air bubbles rise to the water surface and your pond is supplied with oxygen in the best way.The 2-stage hose connectors (4 and 6 mm) are made of high-quality ABS plastic. The flow rate of the air volume is 1.0 - 3.0 liters per minute.Ideal for use in aquaculture, garden pond and aquarium technology.

This text is machine translated.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)