• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 37125 Aqua Oxy CWS 1000 Pond air pump 1000 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aqua Oxy 1000 CWS pond aerator

  • Individually adjustable and low noise
  • Air volume 1000 l/h

Technical specifications

Product type

Pond air pump

Power consumption

15 W

Max. air volume

1000 l/h

Factory colour

Black

Dim

(L x W x H) 220 x 225 x 135 mm

Length

220 mm

Width

225 mm

Height

135 mm

Operating voltage

230 V

15 W

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 573001 Oase 37125 Aqua Oxy CWS 1000 Pond air pump 1000 l/h

Description

The Aqua Oxy air pump creates the perfect climate in your garden pond. Up to 1000 l air per hour and infinite adjustment mean all kinds and sizes of ponds can be supplied with oxygen. The 5 m long hoses leave enough space for any location. This pump meets international standards and is amazingly versatile when set up outdoors.

Scope of delivery

  • Aeration pump with 5 m cable and power supply unit
  • 2 pipes each with 5 m
  • 2 stone ventilators
  • User manual.

What kind of Pond Oxygenators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)