• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57071 OxyTex Set 500 Pond air pump 500 l/h

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pond aerator OxyTex Set 500

  • Optimally tuned to one another set.
  • Increases the complete filter performance by up to 25%
  • Unique combination of oxygen supply, water circulation and nutrient reduction

Technical specifications

Product type

Pond air pump

Power consumption

8 W

Max. air volume

500 l/h

Air tube length

10 m

Cable length

3 m

Dim

(Ø x H) 144 mm x 290 mm

Height

290 mm

(Ø)

144 mm

Weight

2.50 kg

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529875 Oase 57071 OxyTex Set 500 Pond air pump 500 l/h

Description

The OxyTex Set 500 consists of a OxyTex 400 and a powerful AquaOxy 500 garden pond pump. The pond aerator ensures optimum supply of oxygen to the pond flora and fauna.

This text is machine translated.

Features

  • Ready-to-complete sets with aerator pump and OxyTex AquaOxy
  • Patented technology
  • Attractive Design in plants optics
  • A lot of space for micro-organisms thanks to space-optimized fiber structure

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)