• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 34064 AquaOxy 250 Pond air pump 250 l/h

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pond aerator AquaOxy 250

  • Perfect oxygen supply to the entire pond
  • Air volume 250 l/h

Technical specifications

Product type

Pond air pump

Power consumption

4 W

Max. air volume

250 l/h

Air tube length

10 m

Factory colour

Black

Cable length

3 m

Dim

(L x W x H) 167 x 106 x 75 mm

Length

167 mm

Width

106 mm

Height

75 mm

Weight

1.20 kg

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880245 Oase 34064 AquaOxy 250 Pond air pump 250 l/h

Description

The Aqua Oxy air pump creates the perfect climate in your garden pond. With up to 250 l air per hour you all kinds and sizes of ponds can be supplied with oxygen. The 10 m long hose can be enough space for any location.

This text is machine translated.

Features

  • Robust Motor and high-quality UV-stable housing
  • Especially noise-reduced engine technology.

Scope of delivery

  • Ventilation pump with 3 m cable
  • 1 x hose with 10 m
  • 1 x aerator stone
  • User manual.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)