• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2950 Air Active Set 1000 Pond air pump 3.6 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 72.99
-40 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE SET 1,000 - Pond ventilation set for small ponds for optimum supply of oxygen

  • Powerful pond ventilation set High-quality EPDM membrane Suitable for ponds up to 6,000 liters Biological activation of the pond

Technical specifications

Product type

Pond air pump

Power consumption

3 W

Max. air volume

3.6 l/h

Dim

(L x W x H) 125 x 65 x 60 mm

Length

125 mm

Width

65 mm

Height

60 mm

Weight

0.6 kg

Type

Air Active Set 1000

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551777 FIAP 2950 Air Active Set 1000 Pond air pump 3.6 l/h

Description

Optimum oxygen supply to flora and fauna in ponds.The AIR ACTIVE SET 1,000 ventilation kit optimizes the oxygen supply to flora and fauna in your garden pond. On warmer days, the use of oxygen required for survival is especially important through a powerful pond aerator. This means that the gas is exchanged regularly. Especially in winter one can simply keep larger surfaces ice-free and create toxic waste gases from the water. The pond aerator that runs particularly quietly can also be set up flexibly outdoors thanks to its delivery package. Included in delivery is 1 air hose (10 meter), 2 ventilation stones (Ø 50 mm) and 2 non-return valves.

This text is machine translated.

Features

  • Included in the scope of the non-return valve allows underwater operation.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)