• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57350 Aqua Oxy CWS 2000 Pond air pump 2000 l/h

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 160.00 / piece)
€ 160.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqua Oxy 2000 CWS pond aerator

  • Individually adjustable and low noise
  • Air volume 2000 l/h

Technical specifications

Product type

Pond air pump

Power consumption

25 W

Max. air volume

2000 l/h

Air tube length

5 m

Factory colour

Black

Dim

(L x W x H) 220 x 225 x 135 mm

Length

220 mm

Width

225 mm

Height

135 mm

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552408 Oase 57350 Aqua Oxy CWS 2000 Pond air pump 2000 l/h

User & Safety Instructions 552408 Oase 57350 Aqua Oxy CWS 2000 Pond air pump 2000 l/h

Description

The Aqua Oxy air pump creates the perfect climate in your garden pond. Up to 2000 l air per hour and infinite adjustment mean all kinds and sizes of ponds can be supplied with oxygen. The 5 m long hoses leave enough space for any location.

This text is machine translated.

Scope of delivery

  • Aeration pump with 5 m cable and power supply unit
  • 2 pipes each with 5 m
  • 2 stone ventilators
  • User manual.

What kind of Pond Oxygenators are you looking for?