• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esotec 101756 Palermo Solar pump

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage pond pump Palermo

  • Max head 0.9m
  • Max flow 330 l / h
  • Brushless motor

Technical specifications

  • Operating voltage 6 to 9V/DC
Product type

Solar pump

Max. delivery head

0.9 m

Max. feed rate

330 l/h

Operating voltage

6 V DC

9 V DC

Max. power consumption

1.3 - 3 W

Cable length

5.00 m

Dim

(L x W x H) 72 x 48 x 50 mm

Length

72 mm

Width

48 mm

Height

50 mm

Weight

270 g

Delivery head

0.7 - 0.9 m

Output

240 - 330 l/h

Operating voltage

6 to 9 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551129 Esotec 101756 Palermo Solar pump

Description

High-quality pump suitable for use in the small garden pond, plant dish or for supplying small waterspouts. The water pump is designed as a submersible pump and possesses a wear-free electronic drive. Four different sprays can be generated with the accompanying ascending pipes and nozzles set. The delivery rate of the pump can be adjusted. Operation via solar module, DC-power supply or battery.

Features

  • With dry-running and overload protection.

Scope of delivery

  • Pump with 5m connection cable.
  • Ascending pipe and nozzle set
  • User manual.

Hints

Do not operate pump in winter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

More interesting products

(*All information is plus legal VAT)