• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Indoor fountain pump 800 l/h 1.3 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

795 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor fountain pump 800 l / h 1.3 m

  • Max. flow 800 l/h

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V AC

Max. delivery head

1.3 m

Max. feed rate

800 l/h

Immersion depth

1.2 m

Power consumption (P1)

16 W

Max. cable length

1.5 m

Length

73 mm

Width

71 mm

Height

82 mm

Dim

(L x W x H) 73 x 71 x 82 mm

Weight

387 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299808 Renkforce Indoor fountain pump 800 l/h 1.3 m

Conformity certificate

Conformity certificate 2299808 Renkforce Indoor fountain pump 800 l/h 1.3 m

Description

The pump is particularly suitable for tight spaces and is the ideal solution for indoor fountains and water features.

More interesting products

(*All information is plus legal VAT)