• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase OptiMax 800 Aquarium pump 800 l/h

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OptiMax 800

  • STRONG & ECONOMICAL:
  • Top energy balance: Low power consumption with high pump capacity
  • LOCATION:
  • For implementation under water, inside the aquarium or in dry conditions
  • EASILY FIXABLE:
  • Two practical suction holders for attachment at desired place
  • MOVING:
  • Ideal for efficient water circulation or for operating an aquarium filter
  • ADJUSTABLE:
  • The water flow rate can be easily and continuously adjusted
  • RELIABLE:
  • Extremely powerful and reliable in continuous use

Technical specifications

Product type

Aquarium pump

Operating voltage

230 V

Max. feed rate

800 l/h

Power (P2)

7 W

Max. cable length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733205 Oase OptiMax 800 Aquarium pump 800 l/h

Description

The OptiMax 800 aquarium pump is extremely powerful and reliable over and under water. With a maximum flow rate of 800 liters per hour and a power consumption of 7 watt, it promotes water in a very efficient manner. The water flow rate can be easily adjusted. The maximum water column is 1 m. The aquarium pump can be set up to dim or dry. The 0.3 kg light pump can be simply fixed on four suction holders in the pool. Thanks to optimized rotor design it works especially smoothly and has a long life. The pump ensures efficient water circulation in both fresh and seawater. It is also suitable for the operation of aquarium filters. The power cable supplied is 1.5 m long.

This text is machine translated.

Scope of delivery

  • Suction cups
  • Running unit
  • Housings

Hints

Pump must not run dry! Otherwise the pump will be destroyed.

More interesting products

(*All information is plus legal VAT)