• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sicce MiMouse Indoor fountain pump 300 l/h 0.5 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MiMouse sicce 3-pin.

  • Adjustable Flow Control
  • Suction from below for low water levels
  • Extremely compact design

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

0.5 m

Max. feed rate

300 l/h

Power consumption (P1)

3.8 W

Pressure connection

13 mm (1/2") Ø

Length

58 mm

Width

42 mm

Height

46 mm

Dim

(L x W x H) 58 x 42 x 46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887203 Sicce MiMouse Indoor fountain pump 300 l/h 0.5 m

Description

As a precursor to the industry, brought SICCE is the first manufacturer to a compact series of synchronous motor pumps on the market, even today a point of reference for the world market.
The energy-efficient EASY LINE range includes complete submersible pumps for all types of aquariums, ponds and statuarischen applications.
The EASY LINE series is of the greatest sculptors in the world.

This text is machine translated.

Scope of delivery

  • Pump
  • User manual

More interesting products

(*All information is plus legal VAT)