• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 1200 Indoor fountain pump 1200 l/h 2 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 54.99
-11 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Hose nipple 19 mm (3 / 4 ")
Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

2 m

Max. feed rate

1200 l/h

Power consumption (P1)

25 W

Max. cable length

10 m

Length

75 mm

Width

55 mm

Height

90 mm

Dim

(L x W x H) 75 x 55 x 90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180171 Pontec PondoCompact 1200 Indoor fountain pump 1200 l/h 2 m

Information

Information 1180171 Pontec PondoCompact 1200 Indoor fountain pump 1200 l/h 2 m

Conformity certificate

Conformity certificate 1180171 Pontec PondoCompact 1200 Indoor fountain pump 1200 l/h 2 m

Description

Suitable for indoor and outdoor water games. Adjustable water flow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)