• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sicce Micra Indoor fountain pump 400 l/h 0.6 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SICCE Micra 3-pin

  • Frontal adjustable flow rate
  • Suction from below for low water levels
  • Exchangeable filter sponge
  • This text is machine translated.

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

0.6 m

Max. feed rate

400 l/h

Power (P2)

6 W

Pressure connection

13 mm (1/2") Ø

Length

57 mm

Width

43 mm

Height

52 mm

Dim

(L x W x H) 57 x 43 x 52 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887205 Sicce Micra Indoor fountain pump 400 l/h 0.6 m

Description

As a precursor to the industry, brought SICCE is the first manufacturer to a compact series of synchronous motor pumps on the market, even today a point of reference for the world market.
The energy-efficient EASY LINE range includes complete submersible pumps for all types of aquariums, ponds and statuarischen applications.
The EASY LINE series is of the greatest sculptors in the world.

This text is machine translated.

Scope of delivery

  • Pump
  • User manual

More interesting products

(*All information is plus legal VAT)