• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Indoor fountain pump 400 l/h 0.8 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

407 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor fountain pump 400 l / h 0.8 m

  • Max. flow 400 l/h

Technical specifications

  • Hose connector Ø 12 mm external
Product type

Indoor fountain pump

Operating voltage

230 V AC

Max. delivery head

0.8 m

Max. feed rate

400 l/h

Immersion depth

1.2 m

Power consumption (P1)

5 W

Max. cable length

1.5 m

Length

61 mm

Width

64 mm

Height

83 mm

Dim

(L x W x H) 61 x 64 x 83 mm

Weight

197 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168660 Renkforce Indoor fountain pump 400 l/h 0.8 m

Conformity certificate

Conformity certificate 1168660 Renkforce Indoor fountain pump 400 l/h 0.8 m

Description

This mini-pump with an impressive performance fits into a small space and is perfect for room fountains and water games.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.47€ 30.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)