• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig 533463 PVC Hose connector 13 mm (1/2") Ø, 10 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: White
Product type

Hose connector

Material

PVC

Hose connection

13 mm (1/2") Ø

10 mm

Length

85 mm

Width

14 mm

Height

10 mm

Dim

(L x W x H) 85 x 14 x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 533463 Barwig 533463 PVC Hose connector 13 mm (1/2") Ø, 10 mm

Description

Joints for 2 hoses with internal dia. 9.5 mm or 12.7 mm for inflow and outflow.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)