• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 43326 PondoSolar 1600 Solar pump set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Solar Water game PondoSolar 1600

  • Max. delivery head: 1.8 m
  • Max. flow rate 1600 l/h
  • 2 x 10 W solar module

Technical specifications

  • Unit: dim. (L x W x H) 290 x 365 x 20 mm
  • Pump: immersion depth: 0.6 m
  • Operating temperature: + 4, + 35 ºC
Product type

Solar pump set

Max. delivery head

2.7 m

Max. feed rate

1600 l/h

Operating voltage

18 V

Spout height

1.8 m

Cable length

5.00 m

Panel nominal voltage

18 V

Module nominal power

10 Wp

Dimensions

(LxBxH) 115 x 60 x 85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484449 Pontec 43326 PondoSolar 1600 Solar pump set

Description

Provides completely without power connection for attractive fountains. Easily installed can be connected with the 2 different nozzle heads this water game solar sets different water pictures.

This text is machine translated.

Scope of delivery

  • 2x solar module incl. ground spike
  • 1x submersible pump + cable (5 m)
  • 3 ascending pipes and 2 nozzles set for different fountain options
  • User manual.