• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2971 Air Active Solar Island 200 Floating solar pond air pump

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE Solar Island 100 - floating solar pond aerator

  • Floating solar pond aerator High quality components Crystalline high-power solar panel (1.5 Watt) Air volume 100 liters per hour

Technical specifications

Product type

Floating solar pond air pump

Max. feed rate

200 l/h

Operating voltage

6 V

Max. power consumption

1.5 W

Type

Solar pond air pump

Dim

(Ø x H) 269 mm x 51 mm

Height

51 mm

(Ø)

269 mm

Weight

950 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552680 FIAP 2971 Air Active Solar Island 200 Floating solar pond air pump

Description

The floating ventilation for your garden pond.The pond aerator is easily placed on the surface of the water The indoor air pump works in sunshine (air volume 100 l/h) and then directs air into your garden pond via a hose and air stone. The air hose is inserted at the bottom of the pond aerator and can be shortened as desired. The pond aerator can be restricted in freedom of movement by means of an eye underneath the housing. The product is characterized by its ease of use. It is operated by a 1.5 W solar cell and is therefore independent of sockets and harmless from low voltage. The pond aerator works without battery storage in direct operation. Depending on the exposure to sunlight, the pump promotes air.

This text is machine translated.