• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2761 Aqua Active Solar SET 300 Solar pump set

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP AQUA ACTIVE solar set 300 - solar pump pond pump

  • Secure connection technology
  • Crystalline High-performance solar module
  • Simple installation and maintenance

Technical specifications

Product type

Solar pump set

Max. delivery head

1 m

Max. feed rate

300 l/h

Operating voltage

6 V

Max. power consumption

3 W

Cable length

10.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552665 FIAP 2761 Aqua Active Solar SET 300 Solar pump set

User & Safety Instructions 552665 FIAP 2761 Aqua Active Solar SET 300 Solar pump set

User & Safety Instructions 552665 FIAP 2761 Aqua Active Solar SET 300 Solar pump set

Description

Not every pond, stone or fountain is close to a wall outlet. With the Aqua Active Solar SET's you now have still a great design freedom without power connection. Harness the power of the solar energy and move so that water. High-quality components are perfectly tuned to each other and easy to install. Included in the delivery is a fountainset with different attachments. Exactly the right thing for energy-saving and environmentally-conscious pond owners.

This text is machine translated.