• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30331 Solar pump set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

T.I.P. Solar pond pump set SPS 300/9, water feature with solar power

  • Solar operation without external power connection; independent operation thanks to integrated battery; complete set for immediate start-up; four exchangeable nozzles for different water patterns; integrated LED lighting for decorative effects; convenient remote control; timer function with 8 or 12 hours running time; Ideal for garden and mini ponds as well as water bowls

Technical specifications

Product type

Solar pump set

Max. delivery head

9 m

Max. feed rate

9000 l/h

Operating voltage

10 V

Material

ABS plastic

Cable length

1.5 m

Dim

(L x W x H) 400 x 160 x 250 mm

Length

400 mm

Width

160 mm

Height

250 mm

Weight

6.1 kg

Documents & Downloads

Datasheet

Datasheet 3742825 T.I.P. - Technische Industrie Produkte 30331 Solar pump set

User & Safety Instructions

User & Safety Instructions 3742825 T.I.P. - Technische Industrie Produkte 30331 Solar pump set

Description

Solar fountain for garden and mini-ponds - independent of the current connection

The solar water feature SPS 300/9 provides lively water aspects in garden and water level of up to 80  cm and enables an individual formation of the pond or mini pond.

The integrated LED lighting with four white LEDs provides atmosphere effects at dusk and at night, setting the water discreetly in scene.
It is operated conveniently via remote control. In addition, the integrated timer allows an automatic runtime of 8 or 12 hours.

The solar pond pump set is supplied as a complete set and is ready to use – Ideal for decorative water games in small ponds,
Water bowls or garden areas without a power connection.


Delivery scope;
Solar pond pump
Solar panel
Built-in battery
4 water game nozzles
Wiring
Remote control

This text is machine translated.

Scope of delivery

  • Solar pond pump, solar panel, 4 water jets, remote control, mini-pond control units – completely without external power supply.
  • The operation is done completely via solar energy, through which the water feature can be used flexibly and independently of the mains network.
  • The high-performance solar panel charges the integrated battery, so that the operation is possible even with changing light conditions.
  • Four changeable nozzles generate different water patterns in one