• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3001 Bell´Acqua® SOLAR FOUNTAIN PRO Floating solar pump

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Floating solar pump

Max. delivery head

0.4 m

Max. feed rate

150 l

Operating voltage

6 V

Pump nominal voltage

6 V

Panel nominal voltage

6 V

Module nominal power

1.8 Wp

Dim

(Ø x H) 269 mm x 51 mm

Height

51 mm

(Ø)

269 mm

Weight

850 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775834 FIAP 3001 Bell´Acqua® SOLAR FOUNTAIN PRO Floating solar pump