• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2778 Spare glass tube

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP UV ACTIVE sleeve 35 W - spare quartz glass for FIAP UV ACTIVE 35 W

  • High-quality safety glass Strong effectiveness by high crystallinity Extra thin, optimal texture

Technical specifications

Product type

Spare glass tube

Type

35 W

Dim

(L x W x H) 490 x 29 x 29 mm

Length

490 mm

Width

29 mm

Height

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520461 FIAP 2778 Spare glass tube

Description

FIAP UV active quartz tubes protect the electronics and lamp socket from water. This prevents a defective ballast.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)