• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2822 Pond Active 12.000 Pressure filter 4500 l/h

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FIAP POND ACTIVE 12,000 - Pressure filter with UVC

  • Triple filter effect: Mechanically biological, UV radiation
  • Inlet and outlet on the cover, thus lowering in the floor is possible

Technical specifications

Product type

Pressure filter

Max. feed rate

4500 l/h

Operating voltage

230 V

Max. power consumption

18 W

Max. pond size

12000 l

Max. pond size

8000 l

Connection

20, 25, 32 and 40 mm

Cable length

10 m

Dim

(Ø x H) 415 mm x 605 mm

Height

605 mm

(Ø)

415 mm

Weight

9.5 kg

Documents & Downloads

Datasheet

Datasheet 520465 FIAP 2822 Pond Active 12.000 Pressure filter 4500 l/h

User & Safety Instructions

User & Safety Instructions 520465 FIAP 2822 Pond Active 12.000 Pressure filter 4500 l/h

Information

Information 520465 FIAP 2822 Pond Active 12.000 Pressure filter 4500 l/h

Description

FIAP Pond Active with built-in UV light is a complete filter system that uses the most advanced solutions to eliminate all filter problems in small ponds.

This text is machine translated.

Scope of delivery

  • Filters

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 437.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)