• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2826 Bio Active 10.000 Passage filter incl. UVC pond clarifier 8000 l/h

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POND BIO FILTER ACTIVE 10,000 MONITOR BOX

  • Mechanical and Biological purification
  • Integrated UVC Technology
  • Easy maintenance and cleaning

Technical specifications

Product type

Passage filter

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

8000 l/h

Operating voltage

230 V

Max. power consumption

11 W

Max. pond size

20000 l

Max. pond size

10000 l

Cable length

10 m

Dim

(L x W x H) 437 x 560 x 380 mm

Length

437 mm

Width

560 mm

Height

380 mm

Weight

8.3 kg

Operating voltage

230 V 50 Hz

Documents & Downloads

Datasheet

Datasheet 551116 FIAP 2826 Bio Active 10.000 Passage filter incl. UVC pond clarifier 8000 l/h

User & Safety Instructions

User & Safety Instructions 551116 FIAP 2826 Bio Active 10.000 Passage filter incl. UVC pond clarifier 8000 l/h

Information

Information 551116 FIAP 2826 Bio Active 10.000 Passage filter incl. UVC pond clarifier 8000 l/h

Description

The combination of mechanical and biological filtration, plus integrated UVC technology that ensures a safe removal of algae and pathogens in your pond The new filter series is easy to install, maintain and clean The FIAP Bio Active is to be grabbed The maximum capacity is 8000 l / h at only 11 watts of power.

Features

  • Hose tunnel: 40, 32, 25 and 20 mm

Hints

Hose tunnel: 40, 32, 25 and 20 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)