• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox 5518024 MP 2419 Mounting Plate For TEMPO Galvanised steel (1.5 mm) (L x W x H) 210 x 160 x 216 mm Galvanized

Image similar
Product type
Mounting plate
Length
210 mm
Width
160 mm
Material
Steel plate
Dim
(L x W x H) 210 x 160 x 216 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibox 5518024 MP 2419 Mounting Plate For TEMPO Galvanised steel (1.5 mm) (L x W x H) 210 x 160 x 216 mm Galvanized

Our service for you

Technical specifications

Product type

Mounting plate

Length

210 mm

Width

160 mm

Dim

(L x W x H) 210 x 160 x 216 mm

Material

Steel plate

Factory colour

Galvanized

Compatible with (details)

TA241911(T)

Content

1 pc(s)

Type

MP 2419

RoHS-compliant

Yes

Height

216 mm

Material (details)

Galvanised steel (1.5 mm)

Type

MP 2419

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 533243 Fibox 5518024 MP 2419 Mounting Plate For TEMPO Galvanised steel (1.5 mm) (L x W x H) 210 x 160 x 216 mm Galvanized

More interesting products

(*All information is plus legal VAT)