• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PK 9549.000 (L x W) 150 mm x 254 mm Phenolic paper Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Length
150 mm
Width
254 mm
Material
Phenolic paper
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Features

no holes

Length

150 mm

Width

254 mm

Dim

(L x W) 150 mm x 254 mm

Material thickness

2.5 mm

Material

Phenolic paper

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

52 10 60, 52 10 23, 52 10 13, 52 10 92

Content

1 pc(s)

Type

PK 9549.000

RoHS-compliant

Yes

Material (details)

Melamine-phenol coated hard paper

Weight

0.000

254

150 mm

Other

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 521050 Rittal PK 9549.000 (L x W) 150 mm x 254 mm Phenolic paper Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 521050 Rittal PK 9549.000 (L x W) 150 mm x 254 mm Phenolic paper Grey-white (RAL 7035) 1 pc(s) Piece

Description

When individually fitting inside the case, the mounting plate offers stable, secure and flexible design options.

Scope of delivery

  • Self-tapping retaining screws

More interesting products

(*All information is plus legal VAT)