• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox AM 2333 Mounting plate (L x W) 215 mm x 315 mm Steel plate 1 pc(s)

1/2
Image similar
Product type
Mounting plate
Length
215 mm
Width
315 mm
Material
Steel plate
Dim
(L x W) 215 mm x 315 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

215 mm

Width

315 mm

Dim

(L x W) 215 mm x 315 mm

Material thickness

1.5 mm

Material

Steel plate

Compatible with (details)

Aluminium

Content

1 pc(s)

Type

AM 2333

RoHS-compliant

Yes

Weight

760 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674598 Fibox AM 2333 Mounting plate (L x W) 215 mm x 315 mm Steel plate 1 pc(s)