
Highlights & Details
Fibox ARCA 400x400x210 mm wall cabinet, PC door gray, pivot lever, 2-point lock
- Corrosion-resistant{Protection class} IP66Impact resistance IK 10All common sealing variantsContemporary designUV stabilized polycarbonate
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
2-point lock
anti-corrosive
with pivot lever
- Material
Polycarbonate (PC)
IP66
IK10
- Factory colour
Grey
- Length
400 mm
- Width
210 mm
- Height
400 mm
- Weight
4.8500 kg
- Content
1 pc(s)
- Type
ARCA 404021S
- Dim
(L x W x H) 400 x 210 x 400 mm
- Manufacturer part #
8120089
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585234 Fibox ARCA 404021S Switchboard cabinet 400 x 210 x 400 x 210 Polycarbonate (PC) Grey 1 pc(s) Piece
Description
Fibox ARCA - outstanding performance and security in demanding environments. Easy to operate. Quick to install. All this is the result of innovation and market-oriented product development. ARCA is a viable and cost-effective alternative to sheet steel cabinets that are installed in harsh and demanding environments. In short, ARCA has all the characteristics of steel, but the advantages of high-quality thermoplastic.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Lower section
- Door with PUR seal
- Mounting plate
- Screws for mounting plate
- 3mm double-bit lock with key
- Including door guide
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













