• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9610281 Punches Ø43-65mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

53 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Knockout Punch Set (Round Hole)

  • Using an impact wrench instead of the traditional wrench or hydraulic machine, more cost efficiency and convenient to use
  • With compact storage box
  • Safety punch for perfect and clean round holes without burrs

Our service for you

Technical specifications

  • Punching forms Ø43、51.8、60.8、and 65mm
  • Material SKD-61
  • Ø12,3mm Bearing drive bolt with 19mm adjusting nut
  • Bolts SCM-415
  • Aluminium alloy casing ADC-12
  • Adapter: 1/4" hex shaft, 8*L45mm
  • PS-inset (1,45mmT) + PP-box
  • Cutting capacity up to max. 1.2 mm rust-free steel, 1.6 mm construction steel
Product type

Punches

Material

Aluminium alloy

Material properties

SKD61 steel

Length

260 mm

Width

209 mm

Height

52 mm

Weight

2.7 kg

Dim

(L x W x H) 260 x 209 x 52 mm

Range of uses

Cordless impact driver

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203427 TOOLCRAFT TO-9610281 Punches Ø43-65mm

Warranty Terms

Warranty Terms 3203427 TOOLCRAFT TO-9610281 Punches Ø43-65mm

Description

A perfect punch for clean round holes without burrs. The punching tools are provided with cutting angles that allow less effort to be applied to the cuts. Ideal for cutting switch boxes, panels and steel plates etc. All matrices have laser-engraved alignment marks for easy and precise positioning.
Ideal used with a 14.4V impact wrench (torque range 120~150nm).

This text is machine translated.

Scope of delivery

  • Ø12,3mm Bearing drive bolt with 19mm adjusting nut
  • Punch tools Ø43、51.8、60.8、65mm
  • Extra 19mm adjusting nut
  • Adapter: 1/4" hex shaft, 8*L45mm
  • PP box + PS-insert (1,45mmT)
  • Instructions

System requirements

  • Use with 14.4V or the higher voltage impact driver
    (Torque range 120~150Nm)

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)