• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2054 Hole punch 54 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7200 shape A Weight 1850 gTotal length L in mm: 240.0 mmDiameter D 54.0 mmDiameter D inches: 2.1/8"
Product type

Hole punch

(Ø)

54 mm

Material

Tool steel

Length

240 mm

Weight

1850 g

Dim

(Ø x L) 54 mm x 240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701458 KS Tools 129.2054 Hole punch 54 mm

Description

To DIN 7200 shape AHeavily forged shapeGround pipe uncoloredFor punching and producing seals and sealing ringsSlightly conical on the inside to remove the cut-outsShaft workedred paintedCutting hardenedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.96*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)