• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 27200 Punch

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Nosing: 120 mm
Product type

Punch

Weight

2.8 kg

Type

MICRO-Press MP 120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445729 Proxxon Micromot 27200 Punch

Description

With 5 cylindrical stamps (surface hardened), with the help of knurled screw in the rack-and-pinion can be fixed: Ø 3 - 4 - 5 - 6 and 8 mm. For this purpose, depending on a hemisphere profile DIA 3 and 9 mm diameter and a 90° edge prism for bending of sheet metal brackets. The opposite is an easily adjustable, hardened revolver plate with all the required holes and matrices for the above-mentioned stamp. Press force approx. 1000 N (100 kg). Maximalhub the rack with inserted stamp 65 mm, with turret plate 50 mm. Solid steel beams with 120 mm working radius. Ground base plate made of steel, 80 x 190 mm with a 8mm-center and two mounting holes.

Hints

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)