• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4055222 Sheetmetal punch 22.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheet metal holes round, for steel sheet, PG16, Ø 22.5 mm holes

  • With 3 cutting tips

Technical specifications

  • Max. Material thickness of tool steel sheet: 2 mm
Product type

Sheetmetal punch

(Ø)

22.5 mm

Material suitability

Steel plate

Weight

0.000

Dim

(Ø) 22.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1588305 Rittal 4055222 Sheetmetal punch 22.5 mm

Description

To punching out round cut-outs. The operation of the plate punch is done using a wrench or hydraulic punch.

This text is machine translated.

Scope of delivery

  • Matrix
  • Stamp
  • Traction screw without ball bearing

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)